| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | NLV74HC08ADTR2G | 0 | 5K | Tape & Reel | ||||||||
| Farnell | NLV74HC08ADTR2G | 0 | 2500 | Tape & Reel | 14h | |||||||
| Microchip USA | NLV74HC08ADTR2G | 2,166 | 600 | 4d | ||||||||
| Win Source | WS-NLV74HC08ADTR2G | 5,770 | 170 | 16h | ||||||||
| Worldway Electronics | NLV74HC08ADTR2G | 6,998 | 7 | 15h |
Download datasheets and manufacturer documentation for onsemi NLV74HC08ADTR2G.
Download onsemi NLV74HC08ADTR2G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of onsemi NLV74HC08ADTR2G provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:
Download datasheets and manufacturer documentation for onsemi NLV74HC08ADTR2G.