What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC74HCT08ADTG

AND Gate 4-Element 2-IN CMOS Automotive 14-Pin TSSOP W Tube / IC GATE AND 4CH 2-INP 14-TSSOP

$ 0.11
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HCT08ADTG.

IHS

Datasheet7 pages16 years ago

Farnell

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC74HCT08ADTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.11
$ 0.191
Stock
244,130
515,145
Authorized Distributors
2
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Logic Function
AND
AND
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
26 ns
26 ns
Low Level Output Current
4 mA
4 mA
High Level Output Current
4 mA
4 mA
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Quiescent Current
1 µA
1 µA

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-11-25
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsSN74HC08IPWRQ1
Automotive, 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-TSSOP -40 to 85
Texas InstrumentsSN74HC08IPWRG4Q1
Automotive, 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-TSSOP -40 to 85
MC74HC08A Series 2 to 6 V CMOS Quad 2-Input AND Gate - TSSOP-14
Quad 2-Input AND Gate | IC GATE AND 4CH 2-INP 14TSSOP
Texas InstrumentsSN74HC08QPWRG4Q1
Automotive, 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-TSSOP -40 to 125
Diodes Inc.74HC08T14-13
74HC Quad 2-input AND Gate TSSOP14 | Diodes Inc 74HC08T14-13

Descriptions

Descriptions of onsemi MC74HCT08ADTG provided by its distributors.

AND Gate 4-Element 2-IN CMOS Automotive 14-Pin TSSOP W Tube / IC GATE AND 4CH 2-INP 14-TSSOP
17ns@ 5V,50pF 2 4 4 2V 6V 4mA AND Gate 74HCT 4mA TSSOP-14 SMD mount 1.05mm(height)
Quad 2-Input AND Gate with LSTTL Compatible Inputs
AND 74HCT08 e4 74HCT logic gate circuit 17ns @ 5V 50pF 5mm 4mA 4mA 6V
AND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14
IC GATE AND 4CH 2-INP 14-TSSOP
AND GATE, 2 I/P, -55 TO 125DEG C;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74HCT08ADTG.