onsemi NLV74HC00ADTR2G

19NS@ 6V, 50PF 2 4 4 2V 6V 5.2MA Nand Gate Hc 5.2MA TSSOP-14 , 1.05MM
$ 0.183
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLV74HC00ADTR2G.

IHS

Datasheet8 pages12 years ago
Datasheet8 pages12 years ago

Augswan

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NLV74HC00ADTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-10-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 years ago)

Related Parts

Quad 2-Input NAND Gate with Schmitt Trigger Input
MC74HC03A Series 2 to 6 V Quad 2-Input NAND Gate w/Open Drain Outputs - TSSOP-14
Quad 2-Input NAND Gate with Schmitt Trigger Inputs with LSTTL Compatible Inputs
Texas InstrumentsSN74HC00PWR
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -40 to 85
74HC Series 6V Surface Mount Quad 2-Input NAND Schmitt Trigger - TSSOP-14
Texas InstrumentsSN74HC132QPWRQ1
21ns@ 6V,50pF 1 2 4 4 2V 6V 5.2mA NAND Gate HC 5.2mA TSSOP-14 , 5mm*4.4mm*1.15mm

Descriptions

Descriptions of onsemi NLV74HC00ADTR2G provided by its distributors.

19ns@ 6V,50pF 2 4 4 2V 6V 5.2mA NAND Gate HC 5.2mA TSSOP-14 , 1.05mm
NAND Gate 4-Element 2-IN CMOS Automotive 14-Pin TSSOP W T/R
NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14
NAND e4 Automotive AEC-Q100 74HC Tape & Reel (TR) logic gate circuit 19ns @ 6V 50pF 5mm 5.2mA 5.2mA 6V
Nand Gate, 2 I/P, -55 To 125Deg C; Logic Function:Nand Gate; No. Of Elements:Quad; No. Of Inputs:2Inputs; No. Of Pins:14Pins; Ic Case/Package:Tssop; Product Range:74Hc00A; Logic Ic Family:74Hc; Supply Voltage Min:2V Rohs Compliant: Yes |Onsemi NLV74HC00ADTR2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd