onsemi NLV27WZ08USG

AND 27WZ08 e3 Automotive AEC-Q100 27WZ logic gate circuit 3.7ns @ 5V 50pF 0.9mm 250mW 32mA 32mA
$ 0.271
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLV27WZ08USG.

IHS

Datasheet8 pages2 years ago

onsemi

Augswan

JRH Electronics

Inventory History

3 month trend:
-0.43%

CAD Models

Download onsemi NLV27WZ08USG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-09-01
Lifecycle StatusEOL (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 days ago)

Related Parts

AND Gate 2-Element 2-IN CMOS Automotive 8-Pin US T/R
AND 7WZ08 EAR99 7WZ logic gate circuit 3.7ns @ 5V 50pF 500mum 32mA 32mA 1.8V
AND NLX2G08 Tape & Reel (TR) 2G logic gate circuit 3.7ns @ 5V 50pF 0.6mm 250mW 32mA 32mA
AND Gate 2-Element 2-IN CMOS 8-Pin SSOP T/R
3.8ns@ 5V,50pF 2 2 2 2 1.65V 5.5V 32mA AND Gate LVC 32mA VSSOP-8 , 850¦Ìm
AND 74LVC2G08 74LVC Tape & Reel (TR) logic gate circuit 3.8ns @ 5V 50pF 1.1mm 300mW 32mA 32mA

Descriptions

Descriptions of onsemi NLV27WZ08USG provided by its distributors.

AND 27WZ08 e3 Automotive AEC-Q100 27WZ logic gate circuit 3.7ns @ 5V 50pF 0.9mm 250mW 32mA 32mA
DUAL 2-INPUT AND GATE AND Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8
AND GATE, AEC-Q100, DUAL, 2 I/P, US8; Logic Family / Base Number: -; Logic Type: AND Gate; Output Current: -; No. of Inputs: 2; Supply Voltage Min: 1.65V; Supply Vol; Available until stocks are exhausted Alternative available
And Gate, Aec-Q100, Dual, 2 I/P, Us8; Logic Function:And Gate; No. Of Elements:Dual; No. Of Inputs:2Inputs; No. Of Pins:8Pins; Ic Case/Package:Us8; Product Range:-; Logic Ic Family:-; Supply Voltage Min:1.65V; Output Current:- Rohs Compliant: Yes |Onsemi NLV27WZ08USG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd