onsemi NL27WZ08US

3.7ns@ 5V, 50pF 1 2 2 2 1.65V 5.5V 32mA AND Gate LCX 32mA SMD mount 2.1mm*2.4mm*800μm
$ 0.143
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NL27WZ08US.

Upverter

Datasheet13 pages4 years ago
Technical Drawing1 page5 years ago

IHS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NL27WZ08US symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.143
$ 0.116
$ 0.116
Stock
4,338,082
2,013,375
2,013,375
Authorized Distributors
3
6
6
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
AND
AND
AND
Number of Circuits
2
2
2
Number of Inputs
2
2
2
Propagation Delay
5.2 ns
5.2 ns
5.2 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-06-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2011-05-23
LTD Date2011-11-23

Related Parts

Texas InstrumentsSN74LVC2G08YZTR
IC GATE AND 2CH 2-INP 8DSBGA / AND Gate IC 2 Channel 8-DSBGA
3.7ns@ 5V,50pF 2 2 1.65V 5.5V 32mA AND Gate 32mA DFN SMD mount,glue mount 1.95mm*1mm*500μm
AND Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8
2.4ns 1 3 1 1 1.65V 5.5V 32mA 3-Input AND Gate,AND CMOS 32mA ULLGA-6
Texas InstrumentsSN74LVC1G08DRYR
1-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 6-SON -40 to 125
Texas InstrumentsSN74LVC1G3208YZTR
5.9ns,4ns Single ended 1 3 1 1 1.65V 5.5V 32mA AND,OR Gate LVC 32mA DSBGA-6 SMD mount,glue mount 1.4mm*900μm*480μm

Descriptions

Descriptions of onsemi NL27WZ08US provided by its distributors.

3.7ns@ 5V,50pF 1 2 2 2 1.65V 5.5V 32mA AND Gate LCX 32mA SMD mount 2.1mm*2.4mm*800μm
AND Gate 2-Element 2-IN CMOS Automotive 8-Pin US T/R
AND Gate, 27WZ Series, 2-Func, 2-Input, CMOS, PDSO8
INDUSTRIAL Non-RoHS Compliant Not Qualified Tin/Lead (Sn/Pb) (Logic Type) Inverter IC 50pF 85C 5.5V 0.024A
And Gate Dual 2-IN Cmos 8PIN Us
1uA 1.65V~5.5V 2 3.7ns@5V,50pF And US-8 Gates ROHS
AND GATE, 2 I/P, 55 TO 125DEG C;
NL27WZ08US, MOTOR DRIVERS / CONTROLLERS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd