onsemi NC7WZ08L8X

AND 7WZ08 EAR99 7WZ logic gate circuit 3.7ns @ 5V 50pF 500mum 32mA 32mA 1.8V
$ 0.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7WZ08L8X.

IHS

Datasheet9 pages3 years ago
Datasheet10 pages25 years ago

Electro Sonic

Future Electronics

onsemi

Farnell

Inventory History

3 month trend:
-20.72%

CAD Models

Download onsemi NC7WZ08L8X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-09-16
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2022-06-20
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

AND Gate 2-Element 2-IN CMOS 8-Pin SSOP T/R
AND Gate 2-Element 2-IN CMOS Automotive 8-Pin US T/R
AND NLX2G08 Tape & Reel (TR) 2G logic gate circuit 3.7ns @ 5V 50pF 0.6mm 250mW 32mA 32mA
Texas InstrumentsSN74LVC2G08DCUR
2-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 8-VSSOP -40 to 125
Lead Free AND Gate Surface Mount RoHS Compliant AND Gate Inverter IC -55C~125C 5.5V 32mA 32mA 0.5mm
Texas InstrumentsSN74LVC2G08DCTR
2-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 8-SSOP -40 to 125

Descriptions

Descriptions of onsemi NC7WZ08L8X provided by its distributors.

AND 7WZ08 EAR99 7WZ logic gate circuit 3.7ns @ 5V 50pF 500mum 32mA 32mA 1.8V
Logic IC, AND Gate, Dual, 2 Inputs, 8 Pins, UQFN, 7WZ08
AND GATE, DUAL, 2 I/P, UQFN-8; Logic Family / Base Number: NC7WZ08; Logic Type: AND Gate; Output Current: -; No. of Inputs: 2; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Logic Case Style: UQFN; No. of Pins: 8Pins; Logic IC Family: -; Logic IC Base Number: -; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
The NC7WZ08 is a dual 2-Input AND Gate from Fairchild's Ultra High Speed Series of TinyLogic®. The device is fabricated with advanced CMOS technology to achieve ultra high speed with high output drive while maintaining low static power dissipation over a very broad VCC operating range. The device is specified to operate over the 1.65V to 5.5V VCC range. The inputs and output are high impedance when VCC is 0V. Inputs tolerate voltages up to 7V independent of VCC operating voltage.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd