onsemi NLV27WZ07DFT2G

Buffer/Driver 2-CH Non-Inverting Open Drain CMOS Automotive AEC-Q100 6-Pin SC-88 T/R
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLV27WZ07DFT2G.

IHS

Datasheet8 pages3 years ago

Future Electronics

Farnell

HQonline

JRH Electronics

CAD Models

Download onsemi NLV27WZ07DFT2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.077
$ 0.077
Stock
781,135
1,653,841
1,653,841
Authorized Distributors
2
4
4
Case/Package
TSSOP
SC
SC
Number of Pins
6
6
6
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Circuits
2
2
2
Number of Inputs
1
2
2
Propagation Delay
4.8 ns
2.9 ns
2.9 ns
Low Level Output Current
24 mA
32 mA
32 mA
High Level Output Current
-
32 mA
32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
10 µA
10 µA

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-12-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 years ago)

Related Parts

27WZ06 e3 27WZ Tape & Reel (TR) logic gate circuit 3ns @ 5V 50pF 1mm - 32mA 5V
1 32mA 1.65V~5.5V 32mA 2 SOT-363-6(SC-70-6) Buffer/Driver/Transceiver ROHS
NL27WZ17DFT2G, DUAL SCHMITT TRIGGER SINGLE ENDED BUFFER,1.65 TO 5.5V,6-PIN SC-88
Texas InstrumentsTLV341AIDCKR
Single, 5.5-V, 2.2-MHz, 1.25-mV offset operational amplifier with shutdown 6-SC70 -40 to 125
STMicroelectronicsTSV620ICT
TSV620 Series 5.5 V 420 kHz Rail-to-Rail Single Operational Amplifier - SC-70-6
STMicroelectronicsTSV620AICT
IC OPAMP GP 1 CIRCUIT SC70-6 / General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-6

Descriptions

Descriptions of onsemi NLV27WZ07DFT2G provided by its distributors.

Buffer/Driver 2-CH Non-Inverting Open Drain CMOS Automotive AEC-Q100 6-Pin SC-88 T/R
Buffers/Drivers/Transceivers; NLV27WZ07DFT2G; ON SEMICONDUCTOR; 6; 2; 12 ns; 5.5 V
27WZ07 Tape & Reel (TR) 2008 Not Qualified logic buffer - 24mA 4.8ns 3.3V 50pF
1mA 2 2 2 1 1.65V 5.5V 24mA Buffer,Non-Inverting SOT 2mm*1.25mm*900¦Ìm
1 24mA 1.65V~5.5V 24mA 2 SC-88 Buffer/Driver/Transceiver ROHS
27WZ SERIES DUAL 1-INPUT NON-INVERT GATE PDSO6
Dual Buffer, Open Drain Automotive Device
Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6
Log Cmos Dual Buffer/Reel |Onsemi NLV27WZ07DFT2G
Buffer, Dual, 1 Input, 6 Pins, SC-70
IC BUFFER NON-INVERT 5.5V SC88
IC BUFF/DVR DUAL N-INV OD SOT363

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd