onsemi NLV14584BDR2G

Inverter Schmitt Trigger 6-Element CMOS Automotive 14-Pin SOIC N T/R
$ 0.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLV14584BDR2G.

JRH Electronics

Datasheet8 pages4 years ago

Master Electronics

onsemi

Inventory History

3 month trend:
+0.01%

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, NSOIC, MC14106B
onsemiMC14584BF
Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, MOS, PDSO14
HEX SCHMITT TRIGGER Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14
Texas InstrumentsCD74AC04M96
74AC04 EAR99 74AC Cut Tape (CT) logic gate circuit 6.5ns @ 5V 50pF 1.75mm 24mA 24mA 5.5V
Texas InstrumentsCD4009UBM
Buffer Inverter CD4009 e4 4000B logic gate circuit 60ns @ 15V 50pF 1.75mm 1.5mA 24mA 4V-12.5V
Texas InstrumentsCD74HCT14M96E4
6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125

Descriptions

Descriptions of onsemi NLV14584BDR2G provided by its distributors.

Inverter Schmitt Trigger 6-Element CMOS Automotive 14-Pin SOIC N T/R
Hex Inverter with Schmitt-Trigger Input
Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14
Schmitt Trigger 6 80ns@15V,50pF 1uA 3V~18V SOP-14 Inverters ROHS
Buffer Inverter 4584 8542.39.00.01 Automotive AEC-Q100 4000B logic gate circuit 80ns @ 15V 50pF 1.75mm 8.8mA 8.8mA 18V
IC INVERT SCHMITT 6CH 6IN 14SOIC
INVERTER, 1 I/P, -55 TO 125DEG C;
Inverter, 1 I/P, -55 To 125Deg C; Logic Function:Inverter; No. Of Elements:Hex; No. Of Inputs:1Inputs; No. Of Pins:14Pins; Ic Case/Package:Nsoic; Product Range:4584; Logic Ic Family:4000B; Supply Voltage Min:3V; Output Current:- Rohs Compliant: Yes |Onsemi NLV14584BDR2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd