Texas Instruments CD4011UBPWR

NAND CD4011 EAR99 4000B logic gate circuit 50ns @ 15V 50pF 1.2mm 3.4mA 3.4mA 4V-12.5V
$ 0.317
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4011UBPWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages12 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago
Datasheet17 pages24 years ago

SHENGYU ELECTRONICS

Newark

Sierra IC

Inventory History

3 month trend:
-0.06%

CAD Models

Download Texas Instruments CD4011UBPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4011UBPWR.

Related Parts

Texas InstrumentsCD4093BPWRG4
CMOS Quad 2-Input NAND Schmitt Triggers 14-TSSOP -55 to 125
Texas InstrumentsCD4011BPWR
QUAD NAND GATE, 2I/P, TSSOP-14; LOGIC FA; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
MC14093B Series 18 V Quad 2-Input NAND Gate with Schmitt Trigger Input -TSSOP-14
NAND Gate CD4000 8.8mA 3V-18V 80ns@15V,50pF TSSOP-14 SMD, Adhesive Mount 1.05mm H
Texas InstrumentsCD4093BPWG4
CMOS Quad 2-Input NAND Schmitt Triggers 14-TSSOP -55 to 125
NAND Gate MC140, 80ns@15V 50pF 3V 18V 8.8mA TSSOP-14 SMD, Adhesive Mount 5.1mm × 4.5mm × 1.05mm

Descriptions

Descriptions of Texas Instruments CD4011UBPWR provided by its distributors.

NAND CD4011 EAR99 4000B logic gate circuit 50ns @ 15V 50pF 1.2mm 3.4mA 3.4mA 4V-12.5V
4-ch, 2-input, 3-V to 18-V NAND gates 14-TSSOP -55 to 125
NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R
50ns@ 15V,50pF Push-pull type 1 2 4 4 3V 18V 3.4mA NAND Gate CD4000 3.4mA TSSOP-14 SMD mount,glue mount 5mm*4.4mm*1.15mm
Gate / Inverter Logic IC; No. of Inputs:2; Supply Voltage Range:3V to 18V; Logic Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:CD4000 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.