onsemi NLV14052BDTR2G

IC MUX/DEMUX DUAL 4CH 16-TSSOP / Analog Multiplexer Dual 4: 1 Automotive 16-Pin TSSOP T/R
$ 0.419
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLV14052BDTR2G.

IHS

Datasheet12 pages11 years ago

Electro Sonic

onsemi

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NLV14052BDTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsTPL7407LPWR
Tape & Reel (TR) TPL7407 e3 Parallel power distribution switch 5mm 8.5V 500mA -40C~125C TA
Texas InstrumentsULN2003APW
50V 7-ch darlington transistor array 16-TSSOP -40 to 70
Texas InstrumentsULN2003APWR
50V 7-ch darlington transistor array 16-TSSOP -40 to 70
NXP SemiconductorsNVT2006PW,118
Voltage Level Translator, Bidirectional, 12 Input, 1.5 ns, 0 V to 5.4 V, TSSOP-16
NXP SemiconductorsPCA8550PW,112
Multiplexer, PCA8 Series, 1-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Other Interface ICs; SP3232EEY-L/TR; MAXLINEAR; 16; 5.5 V; 3 V; TSSOP

Descriptions

Descriptions of onsemi NLV14052BDTR2G provided by its distributors.

IC MUX/DEMUX DUAL 4CH 16-TSSOP / Analog Multiplexer Dual 4:1 Automotive 16-Pin TSSOP T/R
Dual 4-Channel Analog Multiplexer/Demultiplexer (Mux/Demux)
DIFFERENTIAL MULTIPLEXER, 4 CHAN
IC SWITCH DT4TX2 280OHM 16TSSOP
DP4T, 1 Func, 4 Channel, CMOS, PDSO16
MULTIPLEXERS / DEMULTIPLEXERS;
Analogue Mux/Demux, 2:4, -55 To 125Deg C; Ic Function:Analog Switch, Analog Multiplexer/Demultiplexer; Power Supply Type:Single Supply; Supply Voltage Range:3V To 18V; Ic Case/Package:Tssop; No. Of Pins:16Pins; Interfaces:- Rohs Compliant: Yes |Onsemi NLV14052BDTR2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd