onsemi NLV14013BDR2G

NLV14013B Series 3 to 18 V 14 MHz Surface Mount Dual Type D Flip-Flop - SOIC-14
$ 0.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLV14013BDR2G.

IHS

Datasheet9 pages4 years ago

Master Electronics

onsemi

HQonline

Inventory History

3 month trend:
-10.11%

CAD Models

Download onsemi NLV14013BDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MC14013B Series 3 to 18 V Dual D-Type Surface Mount Flip-Flop - SOIC-14
MC14013B Series 3 to 18 V Dual D-Type Flip-Flop - SOIC-14
onsemiMC14013BF
COMPLEMENTARY COMMERCIAL Set(Preset) and Reset D-Type Flip Flop -55C~125C TA 4muA 5pF 3V~18V
Texas InstrumentsCD74HCT74M96
Lead Free Set(Preset) and Reset D-Type CMOS Flip Flop -55C~125C TA 4mA 4mA 10pF 4.5V~5.5V
Texas InstrumentsSN74AC74DR
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 85
Texas InstrumentsCD4013BM
FLIP-FLOP;SOIC, DUAL D TYPE LOGIC; 18V; 100MW; -55; +125; 0.02 ICC; +265

Descriptions

Descriptions of onsemi NLV14013BDR2G provided by its distributors.

NLV14013B Series 3 to 18 V 14 MHz Surface Mount Dual Type D Flip-Flop - SOIC-14
Flip Flop D-Type Pos-Edge 2-Element Automotive AEC-Q100 14-Pin SOIC N T/R
Tape & Reel (TR) 4013 e3 4000B flip flop 8.65mm 3V 100ns @ 15V 50pF 14MHz
IC FF D-TYPE DUAL 1BIT 14SOIC / Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
4¦ÌA 100ns@ 15V,50pF , 2 3V 18V 8.8mA Set(Preset) and Reset 4000 5pF 8.8mA 14MHz SOIC-14 , 1.5mm
3V~18V 14MHz 100ns@15V,50pF D-Type 1 2 4uA SOP-14 Flip Flops ROHS
D Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14
Dual D-Type Flip-Flop |Onsemi NLV14013BDR2G
D FLIP-FLOP, 4000/14000/40000 SE
IC FF D-TYPE DOUBLE 1BIT 14SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd