Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC14013BDR2G

MC14013B Series 3 to 18 V Dual D-Type Surface Mount Flip-Flop - SOIC-14

$ 0.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14013BDR2G.

JRH Electronics

Datasheet9 pages19 years ago

IHS

Newark

Farnell

iiiC

Inventory History

3 month trend:
+167%

CAD Models

Download onsemi MC14013BDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.24
$ 0.275
$ 0.275
Stock
6,140,635
224,824,797
224,824,797
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
350 ns
350 ns
350 ns
Frequency
2 MHz
2 MHz
2 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
4 µA
-
-

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiMC14013BF
COMPLEMENTARY COMMERCIAL Set(Preset) and Reset D-Type Flip Flop -55C~125C TA 4muA 5pF 3V~18V
Flip Flop JK-Type Pos-Edge 2-Element Automotive 16-Pin SOIC T/R
onsemiMC14027BD
4000/14000/40000 SERIES DUAL POSITIVE EDGE TRIGGERED J-K FLIP-FLOP COMPLEMENTARY OUTPUT PDSO16
Texas InstrumentsCD4013BM
FLIP-FLOP;SOIC, DUAL D TYPE LOGIC; 18V; 100MW; -55; +125; 0.02 ICC; +265
Texas InstrumentsCD4013BM96
Flip Flops; CD4013BM96; TEXAS INSTRUMENTS; 14; 24 MHz; 4.2 mA; AND, D-Type, Flip-Flop
Texas InstrumentsCD4013BM96G4
CMOS Dual D-Type Flip Flop 14-SOIC -55 to 125

Descriptions

Descriptions of onsemi MC14013BDR2G provided by its distributors.

MC14013B Series 3 to 18 V Dual D-Type Surface Mount Flip-Flop - SOIC-14
Tape & Reel (TR) 4013 4000B Non-Inverting flip flop 8.75mm 100ns @ 15V 50pF 14MHz 450ns
Flip Flop D-Type Pos-Edge 2-Element Automotive 14-Pin SOIC N T/R
MC14013BDR2G DUAL D TYPE FLIP FLOP IC, TTL, 3 - 18 V, 14-PIN SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC14013BDR2G.