Texas Instruments CD74HCT74M96

Lead Free Set(Preset) and Reset D-Type CMOS Flip Flop -55C~125C TA 4mA 4mA 10pF 4.5V~5.5V
$ 0.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT74M96.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages11 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

SHENGYU ELECTRONICS

iiiC

HQonline

Sierra IC

Inventory History

3 month trend:
+23.74%

CAD Models

Download Texas Instruments CD74HCT74M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.175
$ 0.653
Stock
374,117
252,669
Authorized Distributors
4
2
Case/Package
SOIC
SOIC
Number of Pins
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
Number of Bits per Element
1
1
Propagation Delay
35 ns
35 ns
Frequency
16 MHz
50 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT74M96.

Related Parts

Texas InstrumentsSN74HCT74D
Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-SOIC -40 to 85
Texas InstrumentsSN74HCT74DR
Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC T/R / IC D-TYPE POS TRG DUAL 14SOIC
74HCT Series 5 V CMOS Dual D Flip-Flop with Preset and Clear - SOIC-14
74HCT Series 5 V CMOS Dual D Flip-Flop with Preset and Clear - SOIC-14
74HC Series 4.5 to 5.5 V Dual D-Type Flip-Flop w/Set and Reset - SOIC-14
Texas InstrumentsSN74HCT74DG4
Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments CD74HCT74M96 provided by its distributors.

Lead Free Set(Preset) and Reset D-Type CMOS Flip Flop -55C~125C TA 4mA 4mA 10pF 4.5V~5.5V
High Speed CMOS Logic Dual Positive-Edge-Triggered D Flip-Flops with Set and eset 14-SOIC -55 to 125
Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC T/R
Dual D Flip-Flop, 16MHz, 5V, SOIC, CMOS Logic
IC DUAL D-TYP EDG-TRG F-F 14-PIN SOIC
IC FF D-TYPE 2-ELE 1-BIT 14-SOIC
Positive Edge 4μA 35ns@4.5V,50pF Inverting/Non-Inverting Complementary 2 4.5V-5.5V 4mA Set(Preset)/Reset HCT TTL 10pF 4mA 50MHz SOIC-14 SMD, Adhesive Mount 8.65mm × 3.91mm × 1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.