onsemi NLU2GU04MUTCG

Inverter, 2G Series, 2-Func, 1-Input, CMOS, PDSO6
$ 0.256
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLU2GU04MUTCG.

IHS

Datasheet9 pages4 years ago

Farnell

onsemi

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NLU2GU04MUTCG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.256
$ 0.169
$ 0.169
Stock
410,915
357,472
357,472
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
6
6
6
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
2
2
2
Number of Inputs
1
1
1
Propagation Delay
15.5 ns
15.5 ns
15.5 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-06-07
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

IC INVERTER 2CH 2-INP 6ULLGA / Inverter IC 2 Channel 6-ULLGA (1.2x1)
Lead Free Inverter Surface Mount RoHS Compliant Inverter Inverter IC 50pF -55C~125C 5V 8mA 8mA
Inverter 2-Element CMOS 6-Pin ULLGA T/R

Descriptions

Descriptions of onsemi NLU2GU04MUTCG provided by its distributors.

Inverter, 2G Series, 2-Func, 1-Input, CMOS, PDSO6
Inverter 2-Element CMOS 6-Pin UDFN T/R
INVERTER, 1 I/P, -55 TO 125DEG C;
IC INVERTER UNBUFF DUAL 6-UDFN
1.65V 5.5V UDFN , 1.2mm*1mm*500¦Ìm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NLU2GU04MUTCG.