| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | NLU2G06MUTCG | 841,079 | 14h | |||||||||
| Verical | NLU2G06MUTCG | 230,500 | 1109 | |||||||||
| Flip Electronics | NLU2G06MUTCG | 102,000 | >1wk | |||||||||
| Avnet | NLU2G06MUTCG | 0 | 50K | 16h | ||||||||
| Mouser | 863-NLU2G06MUTCG | 1,259 | 1 | Tape & Reel |
Download onsemi NLU2G06MUTCG symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of onsemi NLU2G06MUTCG provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: