onsemi NLU1GU04MUTCG

Inverter Single UNBuffer, 6-UDFN | ON Semiconductor NLU1GU04MUTCG
$ 0.377
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLU1GU04MUTCG.

IHS

Datasheet8 pages4 years ago

Farnell

onsemi

Arrow Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.29%

CAD Models

Download onsemi NLU1GU04MUTCG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.377
$ 0.077
Stock
920,399
367,186
Authorized Distributors
6
2
Case/Package
-
-
Number of Pins
6
6
Logic Function
Inverter
Inverter
Number of Circuits
1
1
Number of Inputs
1
1
Propagation Delay
15.5 ns
15.5 ns
Low Level Output Current
4 mA
4 mA
High Level Output Current
-8 mA
-8 mA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-03-08
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Lead Free Inverter Surface Mount RoHS Compliant Inverter Inverter IC 50pF -55C~125C 5V 8mA 8mA
Lead Free Inverter Surface Mount RoHS Compliant Inverter Inverter IC 50pF -55C~125C 5V 8mA 8mA
Lead Free Inverter Surface Mount RoHS Compliant Inverter Inverter IC 50pF -55C~125C 5V 8mA 8mA
74AHC Series 5 V Surface Mount Single Unbuffered Inverter - TSSOP-5
Texas InstrumentsSN74LV1T04DCKR
Single Power Supply INVERTER Gate logic level shifter 5-SC70 -40 to 125
Texas InstrumentsSN74LV1T04DBVR
Single Power Supply INVERTER Gate logic level shifter 5-SOT-23 -40 to 125

Descriptions

Descriptions of onsemi NLU1GU04MUTCG provided by its distributors.

Inverter Single UNBuffer, 6-UDFN | ON Semiconductor NLU1GU04MUTCG
Inverter, 1G Series, 1-Func, 1-Input, CMOS, PDSO6
Inverter 1-Element CMOS Automotive 6-Pin UDFN T/R
UNBUFFERED INVERTER LOGIC IC; LOGIC TYPE
1 7ns@5V,50pF 1uA 1.65V~5.5V UDFN-6 Inverters ROHS
1.65V 5.5V UDFN , 1.2mm*1mm*500¦Ìm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NLU1GU04MUTCG.