Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LV1T04DBVR

Single Power Supply INVERTER Gate logic level shifter 5-SOT-23 -40 to 125
$ 0.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV1T04DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet18 pages12 years ago
Datasheet16 pages13 years ago
Datasheet11 pages13 years ago

element14 APAC

Upverter

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+673%

CAD Models

Download Texas Instruments SN74LV1T04DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas Instruments1A1G04QDBVRG4Q1
Automotive single 2-V to 5.5-V inverter 5-SOT-23 -40 to 125
Texas InstrumentsSN74AHC1G04DBVRG4
Single 2-V to 5.5-V inverter 5-SOT-23 -40 to 125
Texas InstrumentsSN74AHC1G04DBVRE4
Single 2-V to 5.5-V inverter 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments SN74LV1T04DBVR provided by its distributors.

Single Power Supply INVERTER Gate logic level shifter 5-SOT-23 -40 to 125
IC INVERTER 1CH 1-INP SOT23-5 / Inverter IC 1 Channel SOT-23-5
Inverter Schmitt Trigger 1-Element CMOS 5-Pin SOT-23 T/R
INVERTER, LEVEL SHIFTER, 1 I/P, SOT-23-5;
1 10uA 7ns@5V,30pF 1.6V~5.5V SOT-23-5 Inverters ROHS
Inverter, LV/LV-A/LVX/H Series, 1-Func, 1-Input, CMOS, PDSO5
Texas Instruments inverter, Level Translators
INVERTER, LEVEL SHIFTER, 1 I/P, SOT-23-5; Logic Family / Base Number: 74LV1T04; Logic Type: Inverter; Output Current: -; No. of Inputs: 1; Supply Voltage Min: 1.6V; Supply Voltage Max: 5.5V; Logic Case Style: SOT-23; No. of Pin

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LV1T04DBVR .