onsemi NLU1GT14AMX1TCG

Single Inverter with LSTTL-Compatible Input and Schmitt Trigger Input
$ 0.077
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLU1GT14AMX1TCG.

IHS

Datasheet10 pages13 years ago

onsemi

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-06-07
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2014-10-05
LTD Date2015-04-05

Related Parts

Inverter Schmitt Trigger 1-Element CMOS Automotive 6-Pin ULLGA T/R
Inverter Schmitt Trigger 1-Element CMOS Automotive 6-Pin ULLGA T/R
IC INVERT SCHMITT 1CH 1IN 6ULLGA / Inverter IC 1 Channel Schmitt Trigger 6-ULLGA (1x1)
Inverter Schmitt Trigger, Single, 1 Input, 5 Pins, TSSOP, 74AHC1G14
Texas InstrumentsSN74AHC1G14DCKR
Single 2-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SC70 -40 to 125
Texas InstrumentsSN74AHC1G14DBVR
Single 2-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SOT-23 -40 to 125

Descriptions

Descriptions of onsemi NLU1GT14AMX1TCG provided by its distributors.

Single Inverter with LSTTL-Compatible Input and Schmitt Trigger Input
Inverter Schmitt Trigger 1-Element CMOS Automotive 6-Pin ULLGA T/R
Lead Free Inverter Surface Mount RoHS Compliant Inverter Inverter IC 50pF -55C~125C 1.6V-2.1V 8mA 8mA
Inverter, 1G Series, 1-Func, 1-Input, CMOS, PDSO6
IC INVERTER SCHM TRIG SGL 6ULLGA
IC INVERT SCHMITT 1CH 1IN 6ULLGA
NLU1GT14AMX1TCG, MOTOR DRIVER IC;
The NLU1GT14 MiniGate is an advanced high speed CMOS Schmitt trigger inverter in ultra small footprint. The device input is compatible with TTL type input thresholds and the output has a full 5.0 V CMOS level output swing. The NLU1GT14 input and output structures provide protection when voltages up to 7.0 volts are applied regardless of the supply voltage. The NLU1GT14 can be used to enhance noise immunity or to square up slowly changing waveforms.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd