onsemi NLU1GT04BMX1TCG

Inverter 1-Element CMOS Automotive 6-Pin ULLGA T/R
$ 0.077
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLU1GT04BMX1TCG.

IHS

Datasheet8 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.077
$ 0.276
$ 0.276
Stock
380,034
590,913
590,913
Authorized Distributors
2
6
6
Case/Package
-
-
-
Number of Pins
6
6
6
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
17.5 ns
17.5 ns
17.5 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Country of OriginSouth Korea
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-03-05
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

Inverter 1-Element CMOS Automotive 6-Pin ULLGA T/R
Single Inverter, TTL-Level
Lead Free Inverter Surface Mount RoHS Compliant Inverter Inverter IC 50pF -55C~125C 5V 8mA 8mA
74AHC Series 5 V Surface Mount Single Unbuffered Inverter - TSSOP-5
Diodes Inc.74AHCT1G04SE-7
74AHCT Series 5 V 8 mA Surface Mount Single Inverter - SOT-353
Diodes Inc.74AHC1G04W5-7
74AHC Series 5 V High Speed Si-Gate CMOS Inverter Buffer Surface Mount - SOT-25

Descriptions

Descriptions of onsemi NLU1GT04BMX1TCG provided by its distributors.

Inverter 1-Element CMOS Automotive 6-Pin ULLGA T/R
Lead Free Inverter Surface Mount RoHS Compliant Inverter Inverter IC 50pF -55C~125C 5.5V 8mA 8mA
Inverter, 1G Series, 1-Func, 1-Input, CMOS, DSO6
NLU1GT04BMX1TCG, MOTOR DRIVER IC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd