onsemi NLU1G04AMX1TCG

Lead Free Inverter Surface Mount RoHS Compliant Inverter Inverter IC 50pF -55C~125C 5V 8mA 8mA
$ 0.077
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLU1G04AMX1TCG.

IHS

Datasheet10 pages13 years ago

onsemi

Augswan

Newark

iiiC

Inventory History

3 month trend:
-14.29%

CAD Models

Download onsemi NLU1G04AMX1TCG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.077
$ 0.077
Stock
3,756,000
583,283
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
6
6
Logic Function
Buffer, Inverter
Buffer, Inverter
Number of Circuits
1
1
Number of Inputs
1
1
Propagation Delay
14.5 ns
17.5 ns
Low Level Output Current
4 mA
4 mA
High Level Output Current
-8 mA
-8 mA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

Lead Free Inverter Surface Mount RoHS Compliant Inverter Inverter IC 50pF -55C~125C 5V 8mA 8mA
Lead Free Inverter Surface Mount RoHS Compliant Inverter Inverter IC 50pF -55C~125C 5V 8mA 8mA
Inverter 1-Element CMOS Automotive 6-Pin ULLGA T/R
Texas InstrumentsSN74AHC1G125DBVR
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-23 T/R
Texas Instruments1A1G04QDBVRG4Q1
Automotive single 2-V to 5.5-V inverter 5-SOT-23 -40 to 125
Buffer Inverter 7SH04 e3 7SH logic gate circuit 7.5ns @ 5V 50pF 2.9mm 8mA 8mA 1.5V-3.85V

Descriptions

Descriptions of onsemi NLU1G04AMX1TCG provided by its distributors.

Lead Free Inverter Surface Mount RoHS Compliant Inverter Inverter IC 50pF -55C~125C 5V 8mA 8mA
IC, SINGLE INVERTER, ULLGA-6; Logic Type
Inverter 1-Element CMOS Automotive 6-Pin ULLGA T/R
Inverter, 1G Series, 1-Func, 1-Input, CMOS, DSO6
IC INVERTER ADV HS SGL 6-ULLGA
NLU1G04AMX1TCG, MOTOR DRIVER IC;
The NLU1G04 MiniGate is an advanced high speed CMOS inverter in ultra small footprint. The NLU1G04 input and output structures provide protection when voltages up to 7.0 volts are applied regardless of the supply voltage.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd