Texas Instruments SN74AHC1G125DBVR

Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-23 T/R
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC1G125DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet21 pages11 years ago
Technical Drawing2 pages11 years ago

Newark

SHENGYU ELECTRONICS

Farnell

TME

Inventory History

3 month trend:
-21.53%

CAD Models

Download Texas Instruments SN74AHC1G125DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.072
$ 0.414
$ 0.414
Stock
834,171
556,079
556,079
Authorized Distributors
3
2
2
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Propagation Delay
7.5 ns
7.5 ns
7.5 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC1G125DBVR.

Related Parts

Texas InstrumentsSN74AHCT1G126DBVR
1 8mA 4.5V~5.5V 8mA 1 SOT-23-5 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AHCT1G14DBVR
Single 4.5-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SOT-23 -40 to 125
Texas InstrumentsSN74AHCT1G04DBVR
Single 4.5-V to 5.5-V inverter with TTL-compatible CMOS inputs 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments SN74AHC1G125DBVR provided by its distributors.

Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-23 T/R
Single Bus Buffer Gate with 3-State Output 5-SOT-23 -40 to 85
74AHC1G125 Tape & Reel (TR) 74AHC AHC/VHC/H/U/V logic driver 8mA 8mA 15ns 1.45mm 3.3V
Bus Driver, AHC/VHC/H/U/V Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5
Texas Instruments Bus Buffer, AHC Series, SOT-23, 5-Pin

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHC1G125DBVR .
  • SN74AHC1G125DBVR.