onsemi NLSV1T240MUTBG

Voltage Level 3.3ns , 1 1 900mV 4.5V 900mV~4.5V 900mV~4.5V UDFN , 1.2mm*1mm*500¦Ìm
$ 1.1
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLSV1T240MUTBG.

IHS

Datasheet7 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NLSV1T240MUTBG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-11-12
Lifecycle StatusEOL (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Related Parts

Voltage Level 3.3ns@ 1.2V 1 1 900mV 4.5V 900mV~4.5V 900mV~4.5V DFN , 1.2mm*1mm*500¦Ìm
NLSV1T244 Series 4.5 V 1-Bit Dual-Supply Non-Inverting Level Translator - UDFN-6
0.9V~4.5V 1 1 0.9V~4.5V DFN-6(1x1.5) Translators / Level Shifters ROHS
Texas InstrumentsLSF0101DRYR
Single bi-directional multi-voltage level translator 6-SON -40 to 125
Voltage Level 9.9ns@ 1.1Vto1.3V , 1 1 800mV 3.6V 500Mbps 800mV~3.6V 800mV~3.6V TSSOP-6 , 1.1mm
e3 74AVC1T45 Tin (Sn) 74AVC level shifter translator 2.7ns 1.2V 0.5mm 100mA

Descriptions

Descriptions of onsemi NLSV1T240MUTBG provided by its distributors.

Voltage Level 3.3ns , 1 1 900mV 4.5V 900mV~4.5V 900mV~4.5V UDFN , 1.2mm*1mm*500¦Ìm
0.9V~4.5V 1 1 0.9V~4.5V DFN-6(1x1.2) Translators / Level Shifters ROHS
Bus Driver, 1T Series, 1-Func, 1-Bit, Inverted Output, DSO12
1-Bit Dual-Supply Inverting Level Translator
Voltage Level Translator 1-CH Unidirectional 6-Pin UDFN T/R
Ic,translator, Other/Special/Miscellaneous,llcc,6Pin,plastic Rohs Compliant: Yes |Onsemi NLSV1T240MUTBG
e4 ACTIVE (Last Updated: 1day ago) NLSV1T240 Nickel/Palladium/Gold (Ni/Pd/Au) level shifter translator 1.6ns 1.2V 0.55mm -24mA
IC TRANSLTR UNIDIRECTIONAL 6UDFN
IC XLATOR 1BIT INV DUAL 6-UDFN
The NLSV1T240 is a 1-bit configurable dual-supply voltage level translator. The input An and output Bn ports are designed to track two different power supply rails VCCA and VCCB respectively. Both supply rails are configurable from 0.9 V to 4.5 V allowing universal low-voltage translation from the input An to the output Bn port.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd