Texas Instruments LSF0101DRYR

Single bi-directional multi-voltage level translator 6-SON -40 to 125
$ 0.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LSF0101DRYR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages12 years ago
Datasheet35 pages12 years ago
Datasheet17 pages12 years ago
Technical Drawing2 pages14 years ago

Newark

element14 APAC

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+53.38%

CAD Models

Download Texas Instruments LSF0101DRYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LSF0101DRYR.

Related Parts

onsemiFXLP34L6X
onsemi voltage level shifter, buffer, MicroPakencapsulation, 6Pin
e4 ACTIVE (Last Updated: 6days ago) NLSV1T34 Tape & Reel (TR) level shifter translator 1.6ns 1.2V 500mum -24mA
FXLA101 Series 1.1 V to 3.6 V SMT Dual-Supply Voltage Translator - MicroPak-6
e3 74AVC1T45 Tin (Sn) 74AVC level shifter translator 2.7ns 1.1V 100mA 500Mbps
NXP SemiconductorsNTB0101GW,125
Transceiver, Translating, Bidirectional, NTB0101, 1 Element, 1.2 V to 5.5 V, 6 Pins, TSSOP
e3 74AVC1T45 Tin (Sn) 74AVC level shifter translator 2.7ns 1.2V 0.5mm 100mA

Descriptions

Descriptions of Texas Instruments LSF0101DRYR provided by its distributors.

Single bi-directional multi-voltage level translator 6-SON -40 to 125
e4 ACTIVE (Last Updated: 1day ago) LSF0101 Nickel/Palladium/Gold (Ni/Pd/Au) level shifter translator 1.3ns 3.3V 600mum 64mA
Voltage Level 1.3ns(Typ) @ 2.5V Push-pull type,Open drain 1 1 950mV,1.75V 4.5V,5.5V 200Mbps Bidirectional 1.8V~5.5V 950mV~4.5V SON-6 SMD mount,glue mount 600μm(height)
MULTI-VOLTAGE LEVEL TRANSLATOR, SON-6; Nombre d'entrées: 1; Courant, sortie: -; Temps de propagation: 1.5ns; Nombre de broches: 6Broche(s); Type de boîtier CI logique: SON; Tension, alimentation min.: 0V; Tension, alimentation
Multi-Voltage Level Translator, Son-6; No. Of Inputs:1; Output Current:-; Propagation Delay:1.5Ns; No. Of Pins:6Pins; Logic Case Style:Son; Supply Voltage Min:0V; Supply Voltage Max:5V; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LSF0101DRYR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LSF0101DRYR .