Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NLSV1T34AMUTCG

0.9V~4.5V 1 1 0.9V~4.5V DFN-6(1x1.5) Translators / Level Shifters ROHS
$ 0.365
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLSV1T34AMUTCG.

IHS

Datasheet10 pages5 years ago

HQonline

Farnell

Augswan

Inventory History

3 month trend:
-0.10%

CAD Models

Download onsemi NLSV1T34AMUTCG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-02-27
Lifecycle StatusEOL (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 days ago)

Related Parts

e4 ACTIVE (Last Updated: 6days ago) NLSV1T34 Tape & Reel (TR) level shifter translator 1.6ns 1.2V 500mum -24mA
onsemi voltage level shifter, Level Translators, SC-88Aencapsulation, 5Pin
40ns@ 1.2Vto4.5V Tristate 900mV 4.5V Bidirectional SMD mount,glue mount 1.45mm*1mm*350μm
e3 74AVC1T45 Tin (Sn) 74AVC level shifter translator 2.7ns 1.1V 100mA 500Mbps
e3 74AVCH1T45 74AVCH Tape & Reel (TR) level shifter translator 2.7ns 1.1V 2mm -12mA
e3 74AVC1T45 Tin (Sn) 74AVC level shifter translator 2.7ns 1.2V 0.5mm 100mA

Descriptions

Descriptions of onsemi NLSV1T34AMUTCG provided by its distributors.

0.9V~4.5V 1 1 0.9V~4.5V DFN-6(1x1.5) Translators / Level Shifters ROHS
e4 ACTIVE (Last Updated: 6days ago) NLSV1T34 Tape & Reel (TR) level shifter translator 1.6ns 1.2V 0.55mm -24mA
1-Bit Dual-Supply Non-Inverting Level Translator
Bus Driver, 1T Series, 1-Func, 1-Bit, True Output, CMOS, PDSO6
Voltage Level Translator 1-CH Unidirectional 6-Pin UDFN T/R
LEVEL SHIFTERS; Available until stocks are exhausted
Translators/Level Shifters; |Onsemi NLSV1T34AMUTCG
2μA Push-pull type 1 1 900mV 4.5V 24mA Buffer,Non-Inverting 24mA UDFN-6 SMD mount,glue mount 1.2mm*1mm*550μm
IC TRANSLTR UNIDIRECTIONAL 6UDFN
The NLSV1T34 is a 1-bit configurable dual supply voltage level translator. The input An and output Bn ports are designed to track two different power supply rails VCCA and VCCB respectively. Both supply rails are configurable from 0.9 V to 4.5 V allowing universal low voltage translation from the input An to the output Bn port.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd