onsemi NL37WZ17US

Buffer, 37WZ Series, 3-Func, 1-Input, CMOS, PDSO8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NL37WZ17US.

IHS

Datasheet6 pages20 years ago

DigiKey

CAD Models

Download onsemi NL37WZ17US symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.097
Stock
198,426
1,412,907
Authorized Distributors
1
6
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Logic Function
Buffer, Schmitt Trigger
Buffer, Schmitt Trigger
Number of Circuits
3
3
Number of Inputs
1
1
Propagation Delay
6.6 ns
6.6 ns
Low Level Output Current
24 mA
32 mA
High Level Output Current
-32 mA
-32 mA
Min Supply Voltage
2.3 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-08-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Descriptions

Descriptions of onsemi NL37WZ17US provided by its distributors.

Buffer, 37WZ Series, 3-Func, 1-Input, CMOS, PDSO8
IC Buff Schm Trg Trpl N-inv US8
Buffer / Driver / Receiver Logic IC; Logic Type:Buffer; Package/Case:USB; Leaded Process Compatible:No; Number of Circuits:3; Peak Reflow Compatible (260 C):No RoHS Compliant: No
LOG TRIPLE BUFFER

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd