Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NL37WZ17USG

TRIPLE NONINVERTING SCHMITT-TRIGGER BUFFER Buffer, 37WZ Series, 3-Func, 1-Input, CMOS, PDSO8
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NL37WZ17USG.

IHS

Datasheet12 pages2 years ago

HQonline

Upverter

onsemi

Augswan

Inventory History

3 month trend:
-69.49%

CAD Models

Download onsemi NL37WZ17USG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-08-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Buffer, Non-Inverting, Tri-State, Single-Ended, 32mA, 1.65V-5.5V, VSSOP-8, SMD, 900μm H
Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS Automotive 8-Pin US T/R
7NZ04 EAR99 7NZ Tape & Reel (TR) logic gate circuit 3.6ns @ 5V 50pF 0.9mm 32mA 32mA 5.5V
IntersilISL28258FBZ
Micro-power Single and Dual Precision Rail-to-Rail Input-Output (RRIO) Low Input Bias Current Op Amps
MicrochipMCP6241-E/SN
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
MicrochipMCP6241-E/P
ROHS3Compliant e3 MCP6241 Matte Tin (Sn) op amp buffer circuit 10.16mm 50muA 5mV 550kHz

Descriptions

Descriptions of onsemi NL37WZ17USG provided by its distributors.

TRIPLE NONINVERTING SCHMITT-TRIGGER BUFFER Buffer, 37WZ Series, 3-Func, 1-Input, CMOS, PDSO8
37WZ17 Tape & Reel (TR) 2006 37WZ logic buffer 32mA 32mA 8.1ns 800mum 200mW
onsemi buffer, LVCMOS,LVTTLseries, USencapsulation, Three channels, 8Pin
NL37WZ17 Series 1.65 to 5.5 V Triple Non Inverting Schmitt Trigger Buffer - US-8
NL37WZ17USG, TRIPLE NON-INVERTING SINGLE ENDED BUFFER, 2.3 TO 5.5 V, 8-PIN US
Triple Non-Inverting Buffer with Schmitt Trigger Inputs
Schmitt Trigger Buffer 3-CH Non-Inverting CMOS Automotive 8-Pin US T/R
IC, LOGIC, BUFFER; Logic Family / Base Number: -; Logic Device Type: Buffer, Non Inverting; Logic Case Style: US8; No. of Pins: 8Pins; Supply Voltage Min: 1.65V; Sup; Available until stocks are exhausted Alternative available
The NL37WZ17 is a high performance buffer with Schmitt inputs operating from a 1.65 to 5.5 V supply. The NL37WZ17 can be used as a line receiver which will receive slow input signals. The NL37WZ17 is capable of transforming slowly changing input signals into sharply defined jitter-free output signals owing to the hysteresis between at the inputs. Hystersis also improves noise immunity.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NL37WZ17USG.