
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | NL27WZ14DTT1 | 0 | 3K | 21h | ||||||||
| Component Search | NL27WZ14DTT1 | 15 | 20h | |||||||||
| Component Stockers USA | NL27WZ14DTT1 | 481 | >1wk | |||||||||
| Win Source | WS-NL27WZ14DTT1 | 309,100 | 185 | 20h | ||||||||
| Worldway Electronics | NL27WZ14DTT1 | 23,625 | 7 | Tape & Reel | 19h |
Download onsemi NL27WZ14DTT1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of onsemi NL27WZ14DTT1 provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: