onsemi NL27WZ14DTT1G

Inverter Schmitt Trigger 2-Element CMOS Automotive 6-Pin TSOP T/R
$ 0.117
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NL27WZ14DTT1G.

Upverter

Datasheet9 pages3 years ago
Datasheet6 pages17 years ago
Datasheet6 pages19 years ago
Technical Drawing1 page7 years ago

IHS

onsemi

Newark

Augswan

CAD Models

Download onsemi NL27WZ14DTT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-12-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 years ago)

Related Parts

NL27WZ04 Series 1.65 to 5.5 V Surface Mount Dual Inverter - TSOP-6
Buffer Inverter 27WZ06 e0 27WZ logic gate circuit 3ns @ 5V 50pF 1.1mm - 32mA 5.5V
Buffer Inverter 74LVC2G04 e3 74LVC logic gate circuit 3.2ns @ 5V 50pF 1.1mm 32mA 32mA 1.7V-2V
Inverter 2-Element CMOS Automotive 6-Pin TSOP T/R
74LVC Series 5.5 V Dual Inverting Schmitt Trigger Surface Mount - TSOP-6
74LVC2GU04 e3 74LVC Tape & Reel (TR) logic gate circuit 3ns @ 5V 50pF 1.1mm 32mA 32mA 5.5V

Descriptions

Descriptions of onsemi NL27WZ14DTT1G provided by its distributors.

Inverter Schmitt Trigger 2-Element CMOS Automotive 6-Pin TSOP T/R
NL27WZ14DTT1G, DUAL SCHMITT TRIGGER INVERTER, 1.65 - 5.5 V, 6-PIN TSOP
Buffer Inverter Schmitt Trigger 27WZ14 EAR99 27WZ logic gate circuit 4.9ns @ 5V 50pF 1mm 32mA 32mA 5.5V
NL27WZ14 Series 1.65 to 5.5 V Schmitt Inverter Dual Inverter - TSOP-6
Dual Inverter with Schmitt Trigger Input
IC, INVERTER, SCHMITT TRIGGER, SMD; Logic Family / Base Number: -; Logic Type: Inverter Schmitt Trigger; Output Current: 50mA; No. of Inputs: 2; Supply Voltage Min: ; Available until stocks are exhausted Alternative available
Schmitt Trigger Inverter, Tsop-6; Logic Function:Inverter; No. Of Elements:Dual; No. Of Inputs:1Inputs; No. Of Pins:6Pins; Logic Case Style:Tsop; Product Range:27Wz14; Logic Ic Family:27Wz; Supply Voltage Min:1.65V; Msl:- Rohs Compliant: Yes |Onsemi NL27WZ14DTT1G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NL27WZ14DTT1G.