| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | NL17SZ86DFT2 | 3,924 | 20h | |||||||||
| Avnet | NL17SZ86DFT2 | 0 | 3K | 23h | ||||||||
| Win Source | WS-NL17SZ86DFT2 | 36,000 | 685 | 21h | ||||||||
| Worldway Electronics | NL17SZ86DFT2 | 21,920 | 7 | Tape & Reel | 21h | |||||||
| Aztech | NL17SZ86DFT2 | 6,618 | 15h |
Download onsemi NL17SZ86DFT2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of onsemi NL17SZ86DFT2 provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: