Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NC7SZ86P5X

XOR 7SZ86 EAR99 7SZ logic gate circuit 5.4ns @ 5V 50pF 1mm 32mA 32mA 3.3V
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7SZ86P5X.

Upverter

Datasheet12 pages4 years ago

IHS

Master Electronics

Augswan

Fairchild Semiconductor

Inventory History

3 month trend:
+4.27%

CAD Models

Download onsemi NC7SZ86P5X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.031
$ 0.029
$ 0.029
Stock
1,189,572
1,071,088
1,071,088
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
XOR
OR, XOR
OR, XOR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
6.5 ns
5.9 ns
5.9 ns
Low Level Output Current
24 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
1 µA
1 µA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-05-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Tiny Logic UHS Two-Input OR Gate OR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5
MC74VHC Series 3.75 V Surface Mount Single 2-Input OR Gate - SC-88A
Texas InstrumentsSN74AHC1G86DCKR
IC GATE XOR 1CH 2-INP SC70-5 XOR (Exclusive OR) IC 1 Channel Schmitt Trigger Input SC-70-5
Texas InstrumentsSN74AHC1G86DCKRG4
IC GATE XOR 1CH 2-INP SC70-5 XOR (Exclusive OR) IC 1 Channel Schmitt Trigger Input SC-70-5
XOR Gate, 74VHC, 8.8ns@5V, 50pF, 2V-5.5V, 8mA, SC-70-5, SMD, Adhesive Mount, 2.2mm × 1.35mm × 1mm

Descriptions

Descriptions of onsemi NC7SZ86P5X provided by its distributors.

XOR 7SZ86 EAR99 7SZ logic gate circuit 5.4ns @ 5V 50pF 1mm 32mA 32mA 3.3V
onsemi Logic Gate, XOR, TinyLogic UHS Series, SMD, 1 Ch, 2 In, 5-Pin
Supplied as a Tape, ON Semiconductor NC7SZ86P5X 2-Input XOR Logic Gate, 5-Pin SC-70
XOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5
IC, LOGIC GATE, INVERTERS; Logic Type:XOR; Output Current:32mA; No. of Inputs:2; Supply Voltage Range:1.65V to 5.5V; Logic Case Style:SC-70; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:786; Logic IC Family:7SZ; Logic IC Function:Gate; Output Current Max:32mA; Package / Case:5-SC70; Supply Voltage Max:5.5V; Supply Voltage Min:1.65V; Termination Type:SMD
The NC7SZ86 is a single two-input exclusive-OR gate from Fairchild’s Ultra-High Speed (UHS) series of TinyLogic®. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a broad VCC operating range. The device is specified to operate over the 1.65V to 5.5V VCC operating range. The inputs and output are high impedance when VCC is 0V. Inputs tolerate voltages up to 6V, independent of VCC operating voltage.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC7SZ86P5X.
  • NC7SZ86P5X..