| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | NL17SH32P5T5G | 408,000 | 6086 | |||||||||
| Rochester Electronics | NL17SH32P5T5G | 800,000 | 15h | |||||||||
| RS (Formerly Allied Electronics) | NL17SH32P5T5G | 0 | 1 | Bulk | 8h | |||||||
| Farnell | NL17SH32P5T5G. | 0 | 8K | Tape & Reel | 2h | |||||||
| Win Source | WS-NL17SH32P5T5G | 1,030 | 435 | 16h |
Download onsemi NL17SH32P5T5G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of onsemi NL17SH32P5T5G provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: