onsemi NL17SG14DFT2G

Inverter Schmitt Trigger 1-Element CMOS 5-Pin SC-88A T/R
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NL17SG14DFT2G.

IHS

Datasheet10 pages2 years ago

Augswan

onsemi

Inventory History

3 month trend:
-1.76%

CAD Models

Download onsemi NL17SG14DFT2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-12-12
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Inverter Schmitt Trigger 1-Element CMOS Automotive AEC-Q100 6-Pin UDFN T/R
Inverter Schmitt Trigger 1-Element CMOS 6-Pin UDFN T/R
Inverter, 17SG Series, 1-Func, 1-Input, CMOS, PDSO5
Texas InstrumentsSN74AUP1T14DCKR
IC INVERT SCHMITT 1CH 1IN SC70 / Inverter IC 1 Channel Schmitt Trigger SC-70-5
Texas InstrumentsSN74AUP1G240DCKR
1 4mA 0.8V~3.6V 4mA 1 SC-70-5 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AUP1G240DBVR
Buffer/Line Driver 1-CH Inverting 3-ST CMOS 5-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi NL17SG14DFT2G provided by its distributors.

Inverter Schmitt Trigger 1-Element CMOS 5-Pin SC-88A T/R
Schmitt Trigger 1 5.2ns@3.3V,30pF 500nA 0.9V~3.6V SC-88A-5 Inverters ROHS
Inverter, 17SG Series, 1-Func, 1-Input, CMOS, PDSO5
INVERTER, 1 I/P, -55 TO 125DEG C;
INVERTER, 1 I/P, -55 TO 125DEG C; Logic Function:Inverter; No. of Elements:Single; No. of Inputs:1Inputs; No. of Pins:5Pins; IC Case / Package:SC-88A; Product Range:NL17SG14; Logic IC Family:NL17SG; Supply Voltage Min:900mV RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd