onsemi NL17SGU04P5T5G

Inverter, 17SG Series, 1-Func, 1-Input, CMOS, PDSO5
$ 0.099
New

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NL17SGU04P5T5G.

IHS

Datasheet10 pages4 years ago

Newark

onsemi

Augswan

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-06-05
Lifecycle StatusNew (Last Updated: 2 days ago)
LTB Date2023-06-15
LTD Date2023-12-15
Manufacturer Lifecycle StatusPRODUCT PREVIEW (Last Updated: 2 days ago)

Related Parts

Single 2-Input OR Gate
Single 2-Input AND Gate
Buffer Inverter 17SHT04 e3 17SHT logic gate circuit 7.7ns @ 5V 50pF 0.4mm 8mA 8mA 1.4V-2V
AND R-PDFP-F6 TC7SZ Cut Tape (CT) logic gate circuit 3.6ns @ 5V 50pF 480mum 150mW 32mA 32mA

Descriptions

Descriptions of onsemi NL17SGU04P5T5G provided by its distributors.

Inverter, 17SG Series, 1-Func, 1-Input, CMOS, PDSO5
Inverter 1-Element CMOS 5-Pin SOT-953 T/R
1 4.4ns@3.3V,30pF 500nA 0.9V~3.6V SOT-953 Inverters ROHS
INVERTER, 1 I/P, -55 TO 125DEG C;
INVERTER, 1 I/P, -55 TO 125DEG C; Logic Function:Inverter; No. of Elements:Single; No. of Inputs:1Inputs; No. of Pins:5Pins; IC Case / Package:SOT-953; Product Range:NL17SGU04; Logic IC Family:NL17SGU; Supply Voltage Min:900mV RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd