Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AUP1G240DBVR

Buffer/Line Driver 1-CH Inverting 3-ST CMOS 5-Pin SOT-23 T/R
$ 0.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUP1G240DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet24 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet17 pages18 years ago

SHENGYU ELECTRONICS

HQonline

DigiKey

Inventory History

3 month trend:
-8.64%

CAD Models

Download Texas Instruments SN74AUP1G240DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.163
$ 0.495
Stock
1,990,150
96,597,803
Authorized Distributors
5
5
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Logic Function
Buffer, Inverter
Buffer, Inverter
Number of Elements
1
1
Number of Bits per Element
-
-
Low Level Output Current
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
Propagation Delay
5.7 ns
5.7 ns
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AUP1G240DBVR.

Related Parts

Texas InstrumentsSN74AUC1G126DBVR
1 9mA 0.8V~2.7V 9mA 1 SOT-23-5 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AUC1G06DBVR
Buffer/Driver 1-CH Inverting Open Drain CMOS 5-Pin SOT-23 T/R
Texas InstrumentsSN74AUC1G240DBVR
Buffer/Line Driver 1-CH Inverting 3-ST CMOS 5-Pin SOT-23 T/R
Inverter Schmitt Trigger 1-Element CMOS Automotive 5-Pin TSOP T/R

Descriptions

Descriptions of Texas Instruments SN74AUP1G240DBVR provided by its distributors.

Buffer/Line Driver 1-CH Inverting 3-ST CMOS 5-Pin SOT-23 T/R
Single 0.8-V to 3.6-V low power inverter with 3-state outputs 5-SOT-23 -40 to 85
500nA Antiphase Tristate 1 1 1 1 800mV 3.6V 4mA Buffer,Inverting 4mA SOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*1.15mm
74AUP1G240 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) 74AUP logic buffer 4mA 4mA 25.7ns 1.45mm 1.2V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.