onsemi NL17SG04DFT2G

Inverter, 17SG Series, 1-Func, 1-Input, CMOS, PDSO5
$ 0.04
New

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NL17SG04DFT2G.

IHS

Datasheet10 pages9 years ago

Augswan

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NL17SG04DFT2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-02-13
Lifecycle StatusNew (Last Updated: 3 months ago)
LTB Date2023-06-15
LTD Date2023-12-15
Manufacturer Lifecycle StatusPRODUCT PREVIEW (Last Updated: 3 months ago)

Related Parts

MC74VHC Series 5.5 V Single Inverter SMT O-DRN Shifter - SOT-353
4.3ns@ 5V,50pF 1 1 1 1 1.65V 5.5V 32mA Inverter TinyLogic UHS SC-70-5 , 2mm*1.25mm*1.1mm
Tri-State 32mA 1.65V~5.5V 32mA -40℃~+85℃ SC-70-5 Buffer/Driver/Transceiver ROHS
Texas InstrumentsLMV321M5X
General Purpose, Low Voltage, Rail-to-Rail Output Operational Amplifiers 5-SOT-23 -40 to 85

Descriptions

Descriptions of onsemi NL17SG04DFT2G provided by its distributors.

Inverter, 17SG Series, 1-Func, 1-Input, CMOS, PDSO5
Inverter 1-Element CMOS 5-Pin SC-88A T/R
INVERTER, 1 I/P, -55 TO 125DEG C;
INVERTER, 1 I/P, -55 TO 125DEG C; Logic Function:Inverter; No. of Elements:Single; No. of Inputs:1Inputs; No. of Pins:5Pins; IC Case / Package:SC-88A; Product Range:NL17SG04; Logic IC Family:NL17SG; Supply Voltage Min:900mV RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd