onsemi NGTB45N60SWG

Trans IGBT Chip N-CH 600V 90A 250W 3-Pin(3+Tab) TO-247 Tube
$ 2.768
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NGTB45N60SWG.

IHS

Datasheet11 pages4 years ago

onsemi

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-05-27
Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Trans IGBT Chip N-CH 600V 100A 3-Pin TO-247 Tube
Trans IGBT Chip N-CH 600V 90A 328900mW 3-Pin(3+Tab) TO-247A
Renesas 600V - 50A - IGBT Application: Inverter
Trans IGBT Chip N-CH 600V 65A 250W 3-Pin(3+Tab) TO-247AD Tube
STMicroelectronicsSTGW40NC60KD
Trans IGBT Chip N-CH 600V 70A 250000mW 3-Pin(3+Tab) TO-247 Tube
Trans IGBT Chip N-CH 600V 80A 290000mW Automotive 3-Pin(3+Tab) TO-247 Tube

Descriptions

Descriptions of onsemi NGTB45N60SWG provided by its distributors.

Trans IGBT Chip N-CH 600V 90A 250W 3-Pin(3+Tab) TO-247 Tube
Insulated Gate Bipolar Transistor, 90A I(C), 600V V(BR)CES, N-Channel
IGBT TRENCH FS 600V 90A TO-247-3
Igbt, Single, N Channel, 600V, 90A, To-247-3; Continuous Collector Current:90A; Collector Emitter Saturation Voltage:2.2V; Power Dissipation:250W; Collector Emitter Voltage Max:600V; No. Of Pins:3Pins; Operating Temperature Max:150°Crohs Compliant: Yes |Onsemi NGTB45N60SWG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd