What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon IRGP4640-EPBF

Igbt 600V 65A 250W TO247AD Igbt 600 V 65 A 250 W Through Hole TO-247AD

$ 1.71
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRGP4640-EPBF.

Newark

Datasheet11 pages12 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-09-17
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2017-10-19
LTD Date2018-04-19

Related Parts

InfineonIRGP4640DPBF
Trans IGBT Chip N-CH 600V 65A 250000mW 3-Pin(3+Tab) TO-247AC Tube
InfineonIRGP4640PBF
IGBT 600V 65A 250W TO247AC IGBT 600 V 65 A 250 W Through Hole TO-247AC
InfineonIRG4PC40SPBF
IRG4PC40SPbF Series 600 V 31 A N-Channel Standard Speed IGBT - TO-220AC
STMicroelectronicsSTGW60H60DLFB
Trench gate field-stop IGBT, HB series 600 V, 60 A high speed
STMicroelectronicsSTGW30H60DFB
Trench gate field-stop IGBT, HB series 600 V, 30 A high speed
Trans IGBT Chip N-CH 600V 60A 235800mW 3-Pin(3+Tab) TO-247A Tube

Descriptions

Descriptions of Infineon IRGP4640-EPBF provided by its distributors.

IGBT 600V 65A 250W TO247AD IGBT 600 V 65 A 250 W Through Hole TO-247AD
IGBT, SINGLE, 600V, 65A, TO-247AD-3; DC Collector Current: 65A; Collector Emitter Saturation Voltage Vce(on): 1.6V; Power Dissipation Pd: 250W; Collector Emitter Voltage V(br)ceo: 600V; Transistor Case Style: TO-247AD; No. of
Igbt, 600V, 65A, 250W, To-247Ad; Continuous Collector Current:65A; Collector Emitter Saturation Voltage:1.9V; Power Dissipation:250W; Collector Emitter Voltage Max:600V; No. Of Pins:3Pins; Operating Temperature Max:175°C Rohs Compliant: Yes |Infineon IRGP4640-EPBF..

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRGP4640-EPBF.
  • IRGP4640-EPBF..
  • IRGP4640EPBF
  • SP001546186