onsemi NGTB20N120LWG

Trans IGBT Chip N=-CH 1200V 40A 192000mW 3-Pin(3+Tab) TO-247 Tube
$ 9.21
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NGTB20N120LWG.

Upverter

Datasheet9 pages13 years ago

IHS

Arrow Electronics

CAD Models

Download onsemi NGTB20N120LWG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-05-02
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2017-06-23
LTD Date2017-12-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Trans IGBT Chip N-CH 1200V 40A 180000mW 3-Pin(3+Tab) TO-247AD Tube
Trans IGBT Chip N=-CH 1200V 30A 110000mW 3-Pin(3+Tab) TO-247 Tube
Trans IGBT Chip N-CH 1200V 30A 229W 3-Pin(3+Tab) TO-247 Tube
Trans IGBT Chip N-CH 1200V 40A 180000mW 3-Pin(3+Tab) TO-247AC Tube
394W 40A 1.35kV FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS
Igbt Single Transistor, 50 A, 1.85 V, 192 W, 1.2 Kv, To-247, 3 Rohs Compliant: Yes

Descriptions

Descriptions of onsemi NGTB20N120LWG provided by its distributors.

Trans IGBT Chip N=-CH 1200V 40A 192000mW 3-Pin(3+Tab) TO-247 Tube
ON SEMICONDUCTOR - NGTB20N120LWG - IGBT, 1200V, 20A, FS1, TO-247-3
Insulated Gate Bipolar Transistor, 40A I(C), 1200V V(BR)CES, N-Channel, TO-247
IGBT Transistors 1200V/20A IGBT FSI TO-247
Incorporated into the device is a rugged co−packaged free wheeling diode with a low forward voltage.
IGBT N-CH 1200V 40A FS 1.8V TO247
IGBT, 40A, 1200V, N-CHANNEL, TO-
IGBT, 1200V, 20A, FS1, TO-247-3; Transistor Type:IGBT; DC Collector Current:40A; Collector Emitter Voltage Vces:1.8V; Power Dissipation Pd:192W; Collector Emitter Voltage V(br)ceo:1.2kV; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:TO-247; No. of Pins:3; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-55°C to +150°C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd