onsemi NGTB20N135IHRWG

394W 40A 1.35kV FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS
$ 2.05
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NGTB20N135IHRWG.

IHS

Datasheet11 pages4 years ago

Upverter

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NGTB20N135IHRWG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-03-15
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2021-07-05
LTD Date2022-07-05
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

In a Pack of 2, ON Semiconductor NGTB20N120IHRWG IGBT, 40 A 1200 V, 3-Pin TO-247
Trans IGBT Chip N=-CH 1200V 40A 192000mW 3-Pin(3+Tab) TO-247 Tube
STMicroelectronicsSTGW20IH125DF
1250 V, 20 A IH series trench gate field-stop IGBT
Trans IGBT Chip N=-CH 1200V 40A 192000mW 3-Pin(3+Tab) TO-247 Tube
Trans IGBT Chip N-CH 1200V 40A 180000mW 3-Pin(3+Tab) TO-247AD Tube
Trans IGBT Chip N-CH 1200V 30A 110mW Automotive 3-Pin(3+Tab) TO-247 Tube

Descriptions

Descriptions of onsemi NGTB20N135IHRWG provided by its distributors.

394W 40A 1.35kV FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS
Trans IGBT Chip N-CH 1350V 40A 350000mW 3-Pin(3+Tab) TO-247 Tube
IGBT, 1350V 20A FS2-RC Induction Heating
Insulated Gate Bipolar Transistor, 40A I(C), 1350V V(BR)CES, N-Channel
IGBT with Monolithic Free Wheeling Diode
350W 2.2V 2.65V@ 15V,20A 40A TO-247 16.25mm*5.3mm*21.4mm
IGBT TRENCH FS 1350V 40A TO-247
TRANSISTOR, IGBT, 2.2V, 40A, TO-247-3; DC Collector Current: 40A; Collector Emitter Saturation Voltage Vce(on): 2.2V; Power Dissipation Pd: 394W; Collector Emitter Voltage V(br)ceo: 1.35kV; Transistor Case Style: TO-247; No. of Pins: 3Pins; Operating Temperature Max: 175°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-2018); Operating Temperature Min: -40°C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd