onsemi NGTB15N120LWG

Trans IGBT Chip N-CH 1200V 30A 229W 3-Pin(3+Tab) TO-247 Tube
$ 1.64
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NGTB15N120LWG.

Upverter

Datasheet9 pages13 years ago

IHS

Farnell

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NGTB15N120LWG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Trans IGBT Chip N-CH 1200V 30A 110mW Automotive 3-Pin(3+Tab) TO-247 Tube
Trans IGBT Chip N=-CH 1200V 30A 110000mW 3-Pin(3+Tab) TO-247 Tube
InfineonIRG4PH40KPBF
1200V UltraFast 4-20 kHz Discrete IGBT in a TO-247AC package, TO247-3, RoHS
IGBT 1200V 30A 333W TO247-3 / Trans IGBT Chip N-CH 1200V 30A 333000mW 3-Pin(3+Tab) TO-247 Tube
Trans IGBT Chip N-CH 1200V 30A 294000mW 3-Pin(3+Tab) TO-247 Tube
Trans IGBT Chip N-CH 1.2KV 60A 3-Pin(3+Tab) TO-247 Rail

Descriptions

Descriptions of onsemi NGTB15N120LWG provided by its distributors.

Trans IGBT Chip N-CH 1200V 30A 229W 3-Pin(3+Tab) TO-247 Tube
ON SEMICONDUCTOR - NGTB15N120LWG - IGBT, 1200V, 15A, FS1, TO-247-3
Insulated Gate Bipolar Transistor, 30A I(C), 1200V V(BR)CES, N-Channel, TO-247
Incorporated into the device is a rugged co−packaged free wheeling diode with a low forward voltage.
IGBT N-CH 1200V 30A FS 1.8V TO247
TRANS IGBT 1200V 15A FS1 TO-247-3
IGBT TRENCH FS 1200V 30A TO-247
IGBT, 1200V, 15A, FS1, TO-247-3; Transistor Type:IGBT; DC Collector Current:30A; Collector Emitter Voltage Vces:1.8V; Power Dissipation Pd:156W; Collector Emitter Voltage V(br)ceo:1.2kV; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:TO-247; No. of Pins:3; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-55°C to +150°C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NGTB15N120LWG.