onsemi NGD8205NT4G

N-Channel Ignition IGBT 20 A, 350 V
$ 1.111
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NGD8205NT4G.

IHS

Datasheet7 pages14 years ago

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

TO-252AA, SINGLE, N-CH, 360V, 300MJ ECOSPARK IGNITION IGBT
150W 20A 600V FS(Field Stop) TO-252-3 IGBT Transistors / Modules ROHS
Insulated Gate Bipolar Transistor, 15A I(C), 430V V(BR)CES, N-Channel
STMicroelectronicsSTGD10NC60HT4
N-channel 10 A, 600 V, DPAK very fast PowerMESH(TM) IGBT
onsemiFGD3040G2
EcoSPARK®2 300mJ, 400V, N-Channel Ignition IGBT | IGBT 400V 41A 150W DPAK
IRG4RC20FTRPBF Series 600 V 12 A N-Channel Fast Speed IGBT -TO-252AA

Descriptions

Descriptions of onsemi NGD8205NT4G provided by its distributors.

N-Channel Ignition IGBT 20 A, 350 V
Trans IGBT Chip N-CH 390V 20A 125000mW 3-Pin(2+Tab) DPAK T/R
This Logic Level Insulated Gate Bipolar Transistor (IGBT)
TRANSISTOR, IGBT, 390V, 20A, TO-252-3;
IGBTs 20A, 350V, Ignition N-Channel

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd