onsemi NGD8201BNT4G

Insulated Gate Bipolar Transistor, 15A I(C), 430V V(BR)CES, N-Channel
EOL

Submit Request for Quote

Unfortunately we do not know of any distributors for NGD8201BNT4G. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NGD8201BNT4G.

IHS

Datasheet6 pages10 years ago

onsemi

CAD Models

Download onsemi NGD8201BNT4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-09-11
Lifecycle StatusEOL (Last Updated: 3 weeks ago)

Related Parts

N-Channel Ignition IGBT 15 A, 410 V, 2.1 V (max)
onsemiFGD2N40L
Trans IGBT Chip N-CH 400V 7A 3-Pin(2+Tab) DPAK T/R
Trans IGBT Chip N-CH 390V 26.9A 166000mW Automotive 3-Pin(2+Tab) DPAK T/R

Descriptions

Descriptions of onsemi NGD8201BNT4G provided by its distributors.

Insulated Gate Bipolar Transistor, 15A I(C), 430V V(BR)CES, N-Channel
Ignition IGBT
IGBT 400V 20A 125W DPAK-3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd