Infineon IKD10N60RFATMA1

150W 20A 600V FS(Field Stop) TO-252-3 IGBT Transistors / Modules ROHS
$ 0.604
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IKD10N60RFATMA1.

IHS

Datasheet16 pages0 years ago

Infineon

TME

Inventory History

3 month trend:
-0.64%

CAD Models

Download Infineon IKD10N60RFATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-02-24
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

InfineonIRGR4610DPBF
Trans IGBT Chip N-CH 600V 16A 77000mW 3-Pin(2+Tab) DPAK Tube
STMicroelectronicsSTGD10NC60HT4
N-channel 10 A, 600 V, DPAK very fast PowerMESH(TM) IGBT
International RectifierIRGR4610DTRPBF
Trans IGBT Chip N-CH 600V 16A 3-Pin DPAK T/R
Thermistor NTC 10K Ohm 3% 2-Pin 0402 Surface Mount Solder Pad 3434K Paper T/R
STMicroelectronicsSTGD14NC60KT4
Trans IGBT Chip N-CH 600V 25A 80000mW 3-Pin(2+Tab) DPAK T/R / IGBT 600V 25A 80W DPAK
STMicroelectronicsSTGD7NB60ST4
Trans IGBT Chip N-CH 600V 15A 55000mW 3-Pin(2+Tab) DPAK T/R

Descriptions

Descriptions of Infineon IKD10N60RFATMA1 provided by its distributors.

150W 20A 600V FS(Field Stop) TO-252-3 IGBT Transistors / Modules ROHS
Trans IGBT Chip N-CH 600V 20A Automotive 3-Pin(2+Tab) TO-252
Insulated Gate Bipolar Transistor, 20A I(C), 600V V(BR)CES, N-Channel, TO-252
IGBT, 20 A, 1.2 V, 150 W, 600 V, TO-252, 3 Pins
Infineon IKD10N60RFATMA1 IGBT 600 V PG-TO252-3
IGBT Transistors IGBT PRODUCTS
晶体管, IGBT, 600V, 20A, 150W, TO-252;
IKD10N60 - DISCRETE IGBT WITH AN
IGBT TRENCH FS 600V 20A TO252-3
The RC-Drives 600 V, 10 A hard-switching IGBT3 with monolithically integrated reverse conducting diode in a TO252 package, has been developed by Infineon as a cost optimized solution for consumer drives market. This basic technology provides outstanding performance for permanent magnet synchronous and brushless DC motor drives.
Igbt, Single, 600V, 20A, To-252; Continuous Collector Current:20A; Collector Emitter Saturation Voltage:2.2V; Power Dissipation:150W; Collector Emitter Voltage Max:600V; No. Of Pins:3Pins; Operating Temperature Max:175°C Rohs Compliant: Yes |Infineon Technologies IKD10N60RFATMA1

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IKD10N60RF
  • SP000939366