| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | NGB8207BNT4G | 800 | 23h | |||||||||
| Verical | NGB8207BNT4G | 800 | 379 | |||||||||
| RS (Formerly Allied Electronics) | NGB8207BNT4G | 0 | 5 | Bulk | 12h | |||||||
| Microchip USA | NGB8207BNT4G | 117 | 3K | Bulk | 17h | |||||||
| Worldway Electronics | NGB8207BNT4G | 12,949 | 7 | Bulk | 23h |
Download onsemi NGB8207BNT4G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of onsemi NGB8207BNT4G provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: