onsemi NE592D8

Not Qualified COMMERCIAL Surface Mount BIPOLAR Video Amp 790mW 40000kHz 8V 24mA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NE592D8.

Augswan

Datasheet10 pages10 years ago

IHS

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi NE592D8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.99
$ 0.99
Stock
293,348
708,258
708,258
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
-3db Bandwidth
-
-
-
Bandwidth
40 MHz
40 MHz
40 MHz
Gain
-
400 dB
400 dB
Slew Rate
-
450 V/µs
450 V/µs
Impedance
-
-
-
Min Supply Voltage
6 V
6 V
6 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
1
1
1
Max Power Dissipation
790 mW
790 mW
790 mW
Signal to Noise Ratio (SNR)
-
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2004-04-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2009-07-31
LTD Date2010-01-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsUA741CDT
ROHS3Compliant EAR99 UA741 Tape & Reel (TR) op amp amplifier circuit 5mm 0.2muA 5mV 1000kHz
STMicroelectronicsTS271CDT
Single channel 1pA 0.04V/us 100kHz 1.1mV SOIC-8 Operational Amplifier ROHS
onsemiKA741DTF
Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDSO8
onsemiKA741D
Single Operational Amplifier | IC OPAMP GP 1 CIRCUIT 8SOIC
MicrochipMCP6241-E/SN
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
ROHS3Compliant EAR99 LM201A Tape & Reel (TR) op amp buffer circuit 5mm 0.075muA 2mV 1000kHz

Descriptions

Descriptions of onsemi NE592D8 provided by its distributors.

Not Qualified COMMERCIAL Surface Mount BIPOLAR Video Amp 790mW 40000kHz 8V 24mA
Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDSO8
SP AMP VID AMP SGL 8V 8SOIC N
IC AMP VIDEO 2STAGE DIFF 8-SOIC
IC AMP GENERAL PURPOSE 8SOIC
Video Amplifier

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NE592D-8