onsemi KA741D

Single Operational Amplifier | IC OPAMP GP 1 CIRCUIT 8SOIC
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KA741D.

IHS

Datasheet14 pages24 years ago

SHENGYU ELECTRONICS

Farnell

CAD Models

Download onsemi KA741D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.164
$ 0.164
Stock
313,904
953,969
953,969
Authorized Distributors
0
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.5 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
-
1 MHz
1 MHz
Input Offset Voltage (Vos)
7.5 mV
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
77 dB
-
-
Common Mode Rejection Ratio
90 dB
70 dB
70 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
18 V
-
-
Operating Supply Current
1.5 mA
1.7 mA
1.7 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2009-03-09
LTD Date2009-09-09

Related Parts

onsemiKA741DTF
Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDSO8
onsemiLM258DG
LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - SOIC-8
onsemiLM258DR2G
LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - SOIC-8
STMicroelectronicsLM2904DT
Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin SO N T/R / IC OPAMP GP 1.1MHZ 8SO
STMicroelectronicsLM358DT
LM358 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier - SOIC-8
Texas InstrumentsLM258DRG4
Dual, 30-V, 700-kHz operational amplifier with -25°C to 85°C operation 8-SOIC -25 to 85

Descriptions

Descriptions of onsemi KA741D provided by its distributors.

Single Operational Amplifier | IC OPAMP GP 1 CIRCUIT 8SOIC
Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDSO8
Analog Switch / Multiplexer (Mux) IC; No. of Amplifiers:1; Op Amp Type:General Purpose; Slew Rate:0.5V/µs; Supply Voltage Max:18V; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Bias Current:80nA ;RoHS Compliant: Yes
OP AMP, COMPENSATED, SOIC8, 741; Amplifiers, No. of:1; Slew Rate:0.5; Voltage, Supply Max:18V; Termination Type:SMD; Case Style:SOIC; Pins, No. of:8; Temperature, Operating Range:0°C to +70°C; Amplifier IC Type:Operational; Base Number:741; IC Generic Number:741; Logic Function Number:741; Operational Amplifier Features:Compensated amplifier; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Temperature Range, IC:Commercial; Voltage, Input Offset Max:6mV; Voltage, Supply +Nom:15V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • KA741D.