Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics UA741CDT

ROHS3Compliant EAR99 UA741 Tape & Reel (TR) op amp amplifier circuit 5mm 0.2muA 5mV 1000kHz
$ 0.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics UA741CDT.

Farnell

Datasheet11 pages13 years ago

Future Electronics

Newark

Verical

DigiKey

Inventory History

3 month trend:
-14.40%

CAD Models

Download STMicroelectronics UA741CDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.184
$ 0.223
Stock
540,278
306,787
Authorized Distributors
6
5
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.25 V/µs
0.25 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
22 V
22 V
Operating Supply Current
1.7 mA
1.7 mA

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

onsemiKA741DTF
Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDSO8
ROHS3Compliant EAR99 LM301A Tin (Sn) op amp buffer circuit 5mm 0.03muA 7.5mV 1000kHz
ROHS3Compliant EAR99 LM201A Tin (Sn) op amp buffer circuit 5mm 0.075muA 2mV 1000kHz
STMicroelectronicsTL071ACDT
TL071 Series 18 V 4 MHz Low Noise JFET Single Operational Amplifier - SOIC-8
MicrochipMCP6241-E/SN
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
MicrochipMCP6231-E/SN
IC OPAMP GP 1 CIRCUIT 8SOIC General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of STMicroelectronics UA741CDT provided by its distributors.

ROHS3Compliant EAR99 UA741 Tape & Reel (TR) op amp amplifier circuit 5mm 0.2muA 5mV 1000kHz
UA741 Series 40 V 1 MHz General Purpose Single Operational Amplifier - SOIC-8
Single channel 10nA 0.5V/us 1MHz 5mV SOIC-8 Operational Amplifier ROHS
Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8
STMicroelectronics General purpose operational amplifier, single channel, SOICencapsulation, Dual power, surface mount, 8Pin

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • UA741CD-T
  • UA741CDT.