onsemi KA741DTF

Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDSO8
$ 0.099
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KA741DTF.

IHS

Datasheet15 pages24 years ago
Datasheet14 pages24 years ago

Upverter

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi KA741DTF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.099
$ 0.157
$ 0.157
Stock
509,995
1,050,597
1,050,597
Authorized Distributors
2
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.5 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
-
1 MHz
1 MHz
Input Offset Voltage (Vos)
7.5 mV
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
77 dB
-
-
Common Mode Rejection Ratio
90 dB
70 dB
70 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
18 V
-
-
Operating Supply Current
1.5 mA
1.7 mA
1.7 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2010-06-03
LTD Date2010-12-03

Related Parts

STMicroelectronicsUA741CDT
ROHS3Compliant EAR99 UA741 Tape & Reel (TR) op amp amplifier circuit 5mm 0.2muA 5mV 1000kHz
onsemiLM258DG
LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - SOIC-8
onsemiLM258DR2G
LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - SOIC-8
onsemiLM258DR2
DUAL DIFFERENTIAL INPUT OPERATIONAL AMPLIFIERS | IC OPAMP GP 2 CIRCUIT 8SOIC
STMicroelectronicsLM2904DT
ROHS3Compliant EAR99 LM2904 Tape & Reel (TR) op amp amplifier circuit 4.9mm 0.15muA 9V 1100kHz
STMicroelectronicsLM358DT
LM358 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier - SOIC-8

Descriptions

Descriptions of onsemi KA741DTF provided by its distributors.

Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDSO8
IC, OP AMP, COMPENSATED, DIP8, 741
1.5mA 500mV/μs 70dB shutdown 25mA 1 1 ±18V 2mV 80nA General Purpose SOIC-8 SMD mount,glue mount 1.5mm(height)
Lead Free 2001 Surface Mount General Purpose General Purpose Amplifier 500mW 70dB 0.5V/mus 0C~70C
OP AMP, COMPENSATED, DIP8, 741; Op Amp Type:General Purpose; No. of Amplifiers:1; Slew Rate:0.5V/µs; Supply Voltage Range:± 15V; Amplifier Case Type:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC 2:Cobalt dichloride; Case Style:DIP; Amplifier IC Type:Compensated; Base Number:741; IC Generic Number:741; IC Temperature Range:Commercial; Logic Function Number:741; Max Input Offset Voltage:6mV; Max Operating Temperature:70°C; Max Supply Voltage:18V; Min Temperature Operating:0°C; Operational Amplifier Features:Compensated amplifier; SVHC (Additional):Bis (2-ethyl(hexyl)phthalate) (DEHP); Slew Rate:0.5V/µs; Supply Voltage + Nom:15V; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd