onsemi NDD03N40ZT4G

Power MOSFET 400V 2.1A 3.4 OHM Single N-Channel DPAK
$ 0.263
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NDD03N40ZT4G.

IHS

Datasheet10 pages4 years ago

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NDD03N40ZT4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.263
$ 0.36
Stock
85,593
713,847
Authorized Distributors
2
6
Mount
Surface Mount
Surface Mount
Case/Package
TO-252-3
DPAK
Drain to Source Voltage (Vdss)
400 V
400 V
Continuous Drain Current (ID)
2.1 A
2 A
Threshold Voltage
-
5 V
Rds On Max
3.4 Ω
3.4 Ω
Gate to Source Voltage (Vgs)
-
30 V
Power Dissipation
-
30 W
Input Capacitance
140 pF
225 pF

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-05-16
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NDD03N40ZT4G provided by its distributors.

Power MOSFET 400V 2.1A 3.4 OHM Single N-Channel DPAK
Trans MOSFET N-CH 400V 2.1A 3-Pin(2+Tab) DPAK T/R
Power Field-Effect Transistor, 2.1A I(D), 400V, 3.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
RES SMD 5.11K OHM 1% 1W 2512
NDD03N40ZT4G, SINGLE MOSFETS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd