onsemi FDD3N40TM

N-Channel Power MOSFET, UniFETTM, 400V, 2A, 3.4Ω, DPAK
$ 0.381
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDD3N40TM.

Farnell

Datasheet0 pages0 years ago
Datasheet8 pages17 years ago

Upverter

IHS

Newark

onsemi

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi FDD3N40TM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.381
$ 0.263
Stock
865,221
127,065
Authorized Distributors
6
2
Mount
Surface Mount
Surface Mount
Case/Package
DPAK
TO-252-3
Drain to Source Voltage (Vds)
400 V
400 V
Continuous Drain Current (ID)
2 A
2.1 A
Threshold Voltage
5 V
-
Rds On Max
3.4 Ω
3.4 Ω
Gate to Source Voltage (Vgs)
30 V
-
Power Dissipation
30 W
-
Input Capacitance
225 pF
140 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2007-02-26
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTD3N40K3
N-channel 400 V, 2.7 Ohm typ., 2 A SuperMESH3(TM) Power MOSFET in a DPAK package
STMicroelectronicsSTD3NK50ZT4
N-CHANNEL 500V - 2.8 Ohm - 2.3A Zener-Protected SuperMESH MOSFET
N-Channel Power MOSFET, UniFETTM II, 500 V, 3 A, 2.5 Ω, DPAK
onsemiFQD4N50TM
Trans MOSFET N-CH 500V 2.6A 3-Pin(2+Tab) DPAK T/R
Single N-Channel 400 V 3.6 Ohms Surface Mount Power Mosfet - TO-252
Single N-Channel 500 V 3 O 19 nC Surface Mount Power Mosfet - TO-252 (DPAK)

Descriptions

Descriptions of onsemi FDD3N40TM provided by its distributors.

N-Channel Power MOSFET, UniFETTM, 400V, 2A, 3.4Ω, DPAK
N-Channel 400 V 3.4 Ohm Surface Mount UniFET Mosfet - TO-252-3
Power Field-Effect Transistor, 2A I(D), 400V, 3.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET, N TO-252 SMD; Transistor Polarity:N; Current, Id Cont:2A; Resistance, Rds On:3.4ohm; Case Style:DPAK; Termination Type:SMD; Current, Idm Pulse:8A; No. of Pins:2; Power Dissipation:30mW; Voltage, Vds Max:400V
MOSFET, N TO-252 SMD; Transistor Polarity:N Channel; Continuous Drain Current Id:2A; Drain Source Voltage Vds:400V; On Resistance Rds(on):2.8ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:3V; Power Dissipation
UniFETTM MOSFET is Fairchild Semiconductor’s high voltage MOSFET family based on planar stripe and DMOS technology. This MOSFET is tailored to reduce on-state resistance, and to provide better switching performance and higher avalanche energy strength. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDD3N40TM.